Low

PHS-096-6005-BLK - 

Adhesive Lined Heat Shrink Tubing, Pack of 5 6" Pieces, Black, PO (Polyolefin), 3:1, 38 mm

PHS-096-6005-BLK - Adhesive Lined Heat Shrink Tubing, Pack of 5 6" Pieces, Black, PO (Polyolefin), 3:1, 38 mm

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PHS-096-6005-BLK
Newark Part No.:
87N1383
Product Range
PHS Series
Also Known As:
GTIN UPC EAN: 0054007567814
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Black
:
PO (Polyolefin)
:
3:1
:
38mm
:
12.954mm
:
152.4mm
:
1.496"
:
0.51"
:
6"
:
PHS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PHS-096-6005-BLK is a black thin wall Heat Shrink Tubing offers the advantages of integral, multiple-wall construction. Flame-retardant, flexible polyolefin, lined with an internal layer of thermoplastic adhesive that bonds with a wide variety of rubber, plastics and metals. The PHS series heat shrinkable tubing outer wall is radiation cross-linked, while the adhesive maintains high flow and excellent adhesion. Protects electronic components, wire splices, wire bundles and harness breakouts. Rapidly shrinks to a skin-tight fit, forcing the melted adhesive to flow and cover the substrate. Upon cooling the adhesive solidifies, forming a permanent, non-drying, flexible and waterproof barrier. Meets MIL-I-23053/4, class 3 requirements.
  • Flame-retardant
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Defence, Military & Aerospace

Also Known As

GTIN UPC EAN: 0054007567814

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

28 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$44.13 $ 44.13
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.13
5 + $40.88
10 + $35.28
25 + $31.25
100 + $27.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

PRO POWER - PHS-096-6005-BLK - HEAT SHRINK TUBING, 38MM ID, PO, BLACK, 2.5FT, PK5 5 5 1 1
simple ordering process We order these on a regular basis and had no problems so far. February 13, 2015
  • 2015-06-11T15:21:42.435-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_87N1383, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest whether heatshrink tubing (part number PHS-096-6005-BLK) has internal adhesive lining or not?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet heatshrink tubing with part number PHS-096-6005-BLK from SPC Technology has internal adhesive lining. It is a flexible, adhesive lined, flame retardant thin wall polyolefin with an integral internal layer of special thermoplastic adhesive that bonds with wide variety of rubber, plastics & metals .
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:47.075-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_87N1383, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.