Low

PHS-012-6024-BLK - 

Adhesive Lined Heat Shrink Tubing, Pack of 24 6" Pieces, Black, PO (Polyolefin), 3:1, 4.75 mm

PHS-012-6024-BLK - Adhesive Lined Heat Shrink Tubing, Pack of 24 6" Pieces, Black, PO (Polyolefin), 3:1, 4.75 mm

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PHS-012-6024-BLK
Newark Part No.:
87N1377
Product Range
PHS Series
Also Known As:
GTIN UPC EAN: 0054007565827
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Black
:
PO (Polyolefin)
:
3:1
:
4.75mm
:
1.575mm
:
152.4mm
:
0.187"
:
0.062"
:
6"
:
PHS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PHS-012-6024-BLK is a 3.7m Black flexible adhesive-lined Heat Shrinkable Thin wall Tube made of polyolefin with an integral internal layer of special thermoplastic adhesive. The polyolefin and layer of adhesive bonds with a wide variety of rubber, plastics and metals forming a permanent, non-drying, flexible and water proof barrier.
  • Non-corrosive
  • Flame-retardant
  • Excellent fluid resistance
  • 10¹⁴Ω-cm Volume resistivity
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Defence, Military & Aerospace

Also Known As

GTIN UPC EAN: 0054007565827

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

Adhesive Lined Heat Shrink Tubing, Pack of 25 4' Pieces, Black, PO (Polyolefin), 3:1, 4.75 mm

6 in stock

Pack of 25

1+ $257.79 5+ $239.96 10+ $216.65 25+ $192.66

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

34 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$32.73 $ 32.73
Price for:
Pack of 24
Multiple: 1 Minimum: 1
Quantity Price
1 + $32.73
5 + $30.21
10 + $27.45
25 + $24.93
100 + $22.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest whether heatshrink tubing (part number PHS-012-6024-BLK) has internal adhesive lining or not?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet heatshrink tubing with part number PHS-012-6024-BLK from SPC Technology has internal adhesive lining. It is a flexible, adhesive lined, flame retardant thin wall polyolefin with an integral internal layer of special thermoplastic adhesive that bonds with wide variety of rubber, plastics & metals .
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:41.543-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_87N1377, prod, sort_default
1 of 1