New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PRO POWER - MCOS3C24100M RI-GREY - CABLE, 24AWG, SCRN, 3CORE, 100M

PRO POWERMCOS3C24100M RI-GREY
Image is for illustrative purposes only.
Please refer to product description
PRO POWER
Manufacturer:
PRO POWER
Newark Part Number:
14M2076
Manufacturer Part No:
MCOS3C24100M RI-GREY

Technical Data Sheet (2.81MB) EN
Technical Data Sheet (2.81MB) EN

Product Information
  • CABLE, 24AWG, SCRN, 3CORE, 100M
  • Reel Length (Imperial): 328ft
  • Reel Length (Metric): 100m
  • No. of Conductors: 3
  • Conductor Size AWG: 24AWG
  • Voltage Rating: 300V
  • No. of Max Strands x Strand Size: 7 x 0.2mm
  • Conductor Area CSA: 0.2mm2
  • RoHS Compliant: Yes

Availability

Availability: 20

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

20 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $68.53  

  1. Qty

Price

Qty Price
1  - 24 $68.53
25  - 49 $64.88
50  - 99 $62.08
100  - 249 $60.15
250+  $58.22
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MCOS3C24 RI-GREY

PRO POWER

CABLE 24AWG, SCRN 3CORE, PER M

No. of Conductors:3; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.2mm2;

101
Price
For: 1 Meter
1+
$1.57
100+
$1.41
250+
$1.27
500+
$1.16
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

101 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MEGA STRIP

ABECO

MEGASTRIP WIRESTRIPPER, 25SQ.MM

Strip Length:10mm; For Use With:Electrical Cables & Wires; SVHC:No SVHC (20-Jun-2013); External Width:25mm; Height:140mm;

3
Price
For: 1 Each
1+
$238.95
10+
$221.32
25+
$204.68
50+
$196.84
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO POWER) OR (Cable - Multiconductor Shielded) OR (MCOS3C24100M RI-GREY)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

PRO POWER MCOS3C24 RI-GREY
1 Meter
$1.57

Accessories

1 Each
$238.95