Low

PRO POWER  MC7/0.2 TYPE 2 BLK 500M  WIRE, 500M, 7/0.2MM, COPPER, BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 22M4633
  • Manufacturer Part No MC7/0.2 TYPE 2 BLK 500M

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 05M4222 - PRO POWER-MC6A-7/0.2T2-BK-100-HOOK UP WIRE, 328FT 0.22MM2 COPPER BLACK

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05M4222
MC6A-7/0.2T2-BK-100

MC6A-7/0.2T2-BK-100

PRO POWER

HOOK UP WIRE, 328FT 0.22MM2 COPPER BLACK

HOOK UP WIRE, 328FT 0.22MM2 COPPER BLACK; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:-; Conductor Area CSA:0.22mm ; Jacket Colour:Black; Jacket Material:PVC (Polyvinylchloride); Voltage Rating:1kV ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16

1+ $7.58 25+ $6.97 50+ $6.42 100+ $6.23 more…

Buy
  • 16 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15

Customers Also Bought