Low

HS404 - 

Adhesive Lined Heat Shrink Tubing, 16 mm, 0.63 ", 4:1, Black, 3 ft, 914.4 mm

HS404 - Adhesive Lined Heat Shrink Tubing, 16 mm, 0.63 ", 4:1, Black, 3 ft, 914.4 mm

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
HS404
Newark Part No.:
24M2743
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
16mm
:
0.63"
:
4:1
:
Black
:
3ft
:
914.4mm
:
4mm
:
0.16"
:
PO (Polyolefin)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This is a flexible, flame retarded heat-shrinkable polyolefin tubing, with a shrink ratio of 4 : 1 with a thick wall adhesive which melts and flows, to seal components contained within. Recommended for applications requiring water-proofing for light cable and wire harnesses and protection of connector components.
  • Operating Temperature -55°C to +125°C
  • Shrink Temperature 110°C

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

252 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$8.41 $ 8.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.41
5 + $7.77
10 + $7.06
25 + $6.41
100 + $5.83