Low

PRO POWER  CBBR6683  Cable Tie, Self Lock, Nylon 6.6 (Polyamide 6.6), Natural, 202.946 mm, 4.572 mm, 53.543 mm, 50 lb

PRO POWER CBBR6683
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CBBR6683
Newark Part No.:
04N9662
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Cable Tie Material:
Nylon 6.6 (Polyamide 6.6)
Cable Tie Colour:
Natural
Cable Tie Length:
202.946mm
Cable Tie Width:
4.572mm
Cable Bundle Diameter Max:
53.543mm
Tensile Strength Pounds:
50lb
Tensile Strength N/m²:
-
Product Range:
-
Body Material:
Nylon
For Use With:
CBBR Series Cable Tie Mounts
Accessory Type:
Cable Tie
Colour:
Natural
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

Cable Tie, Self Lock, Nylon 6.6 (Polyamide 6.6), Natural, 202.946 mm, 4.572 mm, 53.543 mm, 50 lb

PRO POWER

0

Price for: Pack of 1000

1+ $42.18 5+ $34.65 10+ $30.15 25+ $28.68 More pricing

Buy

Cable Tie, Standard, Nylon (Polyamide), Natural, 203 mm, 4.8 mm, 52 mm, 50 lb

PRO POWER

17 in stock

Price for: Pack of 100

1+ $4.54 5+ $3.56 10+ $3.05 25+ $2.71 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.