Please refer to product description
- Manufacturer:
- PRO POWER
- Newark Part Number:
- 04N9653
- Manufacturer Part No:
- CBBR6667
-
- Technical Data Sheet (190.18KB) EN
- CABLE TIES
- Cable Tie Length: 99.06mm
- Cable Tie Width: 2.489mm
- Cable Tie Material: Nylon 6.6
- Tensile Strength Pounds: 18lb
- Cable Bundle Diameter Max: 21.717mm
- Accessory Type: Cable Tie
- Body Material: Nylon
- Color: Natural
- RoHS Compliant: NA
Catalog Page/Catalog Number:
1281 / 129
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 82 days
Price For: Pack of 1,000
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $18.49
Price
| Qty | Price |
|---|---|
| 1 | $18.49 |
| 2 - 4 | $17.34 |
| 5 - 9 | $15.25 |
| 10 - 24 | $13.78 |
| 25+ | $12.88 |
|
|


