Low

PRO POWER  8443-0449  Raceway Duct Fitting, Splice Cover, PVC (Polyvinylchloride), White, 50.8 mm, 22.098 mm, 13.208 mm

PRO POWER 8443-0449
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
8443-0449
Newark Part No.:
16N2381
Product Range
8443 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Raceway / Duct Material:
PVC (Polyvinylchloride)
Raceway / Duct Color:
White
External Length:
50.8mm
External Width:
22.098mm
External Height:
13.208mm
Product Range:
8443 Series
RoHS Compliant:
Yes
Body Material:
PVC
Length:
50.8
For Use With:
Cable & Wire
Accessory Type:
Splice Cover
Colour:
White
SVHC:
To Be Advised
External Depth:
13.208

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.