New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PRO POWER - 81400000 - LACING CORD, 0.9MM, 25M, BLACK

PRO POWER81400000
Image is for illustrative purposes only.
Please refer to product description
PRO POWER
Manufacturer:
PRO POWER
Newark Part Number:
72C3532
Manufacturer Part No:
81400000

Technical Data Sheet (30.63KB) EN
Technical Data Sheet (30.63KB) EN

Product Information
  • LACING CORD, 0.9MM, 25M, BLACK
  • Cord Material: Nylon
  • Reel Length (Metric): 25m
  • Cord Colour: Black
  • Accessory Type: Lacing Cord
  • External Diameter: 0.9mm
  • Reel Length (Imperial): 82ft
  • Tensile Strength (kg): 4.5kg
Find Similar Products grouped by common attributes

Availability

Availability: 924

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

924 available for delivery in 5-7 business days
(Continental US Only)

Price For: Spool of 1

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $12.03  

  1. Qty

Price

Qty Price
1  - 49 $12.03
50  - 99 $10.90
100  - 249 $10.00
250  - 499 $9.23
500+  $8.63
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
81400001

PRO POWER

LACING CORD, 1MM, 25M

Cord Material:Nylon; Reel Length (Metric):25m; Cord Colour:Black; Accessory Type:Lacing Cord; Colour:Black;

90
Price
For: 1 Each
1+
$14.48
50+
$13.12
100+
$12.04
250+
$11.11
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

90 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO POWER) OR (Lacing Cord) OR (81400000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

PRO POWER 81400001
1 Each
$14.48