Low

7827623 - 

Label, Electrical Safety PAT Test, Self Adhesive, 30mm x 150mm, Blue on White, 10

7827623 - Label, Electrical Safety PAT Test, Self Adhesive, 30mm x 150mm, Blue on White, 10

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
7827623
Newark Part No.:
12T8927
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Self Adhesive
:
30mm x 150mm
:
-
:
Blue on White
:
10
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Label type: Self-adhesive
  • Material: Tear resistant
  • Supplied on a card of 10x labels
  • Dimensions (WxH): 150x30mm

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.68 $ 1.68
Price for:
Card of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.76
5 + $5.47
10 + $5.15
25 + $5.01
50 + $4.86
100 + $4.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.