New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PRO POWER - 6A-16/0.2T2-BX-1F - HOOK-UP WIRE KIT

PRO POWER6A-16/0.2T2-BX-1F
Image is for illustrative purposes only.
Please refer to product description
PRO POWER
Manufacturer:
PRO POWER
Newark Part Number:
25M4803
Manufacturer Part No:
6A-16/0.2T2-BX-1F

Technical Data Sheet (98.98KB) EN
Technical Data Sheet (98.98KB) EN

Product Information
  • HOOK-UP WIRE KIT
  • Kit Contents: 16/0.2, 100m Wires
  • Voltage AC: 1000V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 14

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

14 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Kit

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $159.98  

  1. Qty

Price

Qty Price
1  - 9 $159.98
10  - 24 $148.84
25  - 49 $137.70
50  - 99 $132.92
100+  $127.35
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO POWER) OR (Wire & Cable Assortments) OR (6A-16/0.2T2-BX-1F)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----