Low

PRO POWER  6491B-2.50MMBRN100M  WIRE, 6491B, BROWN, 2.5MM, 100M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 35M3381
  • Manufacturer Part No 6491B-2.50MMBRN100M

Product Information


  • Conductor Area CSA: 2.5mm²
  • Conductor Material: Copper
  • Conductor Size AWG: -
  • External Diameter: 4.1mm
  • Jacket Color: Brown
  • Jacket Material: LSZH (Low Smoke Zero Halogen)
  • No. of Strands x Strand Size: 7 x 0.67mm
  • Reel Length (Imperial): 328ft
  • Reel Length (Metric): 100m
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 450V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14


Substitutes

  • 35M3416 - PRO POWER-6491X-2.50MMBRN100M-WIRE, 6491X, BROWN, 2.5MM, 100M

Price for: Reel of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $95.45

Buy

Price

Quantity List Price
1 - 24 $95.45
25 - 49 $90.43
50 - 99 $86.48
100 - 249 $83.61
250+ $81.10

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
35M3416
6491X-2.50MMBRN100M

6491X-2.50MMBRN100M

PRO POWER

WIRE, 6491X, BROWN, 2.5MM, 100M

WIRE, 6491X, BROWN, 2.5MM, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:-; Conductor Area CSA:2.5mm2; Jacket Colour:Brown; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $82.74 25+ $78.39 50+ $74.96 100+ $72.48 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought