Low

PRO POWER  32/0.20 YELLOW/GREEN  Wire, Hook Up, PVC, Green, Yellow, 1 mm², 328 ft, 100 m

PRO POWER 32/0.20 YELLOW/GREEN
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
32/0.20 YELLOW/GREEN
Newark Part No.:
60R5665
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Jacket Material:
PVC
Jacket Color:
Green, Yellow
Wire Gauge:
-
Conductor Area CSA:
1mm²
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
32 x 0.2mm
Voltage Rating:
1.5kV
Conductor Material:
Copper
External Diameter:
2.52mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Wire, 1 mm , 1.5 kV, Green, Yellow, 328.084 ft, 100 m

PRO POWER

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Spool of 328

1+ $42.82 5+ $35.17 10+ $30.60 25+ $29.11 More pricing

Buy