Low

PRO POWER  3182Y-1MMWHT50M  CABLE, FLEX, 3182Y, WHITE, 1MM, 50M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 35M3279
  • Manufacturer Part No 3182Y-1MMWHT50M

Product Information


  • Conductor Area CSA: 1mm²
  • Conductor Material: Copper
  • Conductor Size AWG: -
  • External Diameter: 6.55mm
  • Jacket Color: White
  • Jacket Material: PVC (Polyvinyl Chloride)
  • No. of Conductors: 2
  • No. of Strands x Strand Size: 32 x 0.2mm
  • Reel Length (Imperial): 164ft
  • Reel Length (Metric): 50m
  • SVHC: To Be Advised
  • Voltage Rating: 500V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15


Substitutes

  • 62M2544 - PRO POWER-3182Y-1MMWHT-CABLE, FLEX, 3182Y, WHITE, 1MM, PER M

Price for: Reel of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $36.18

Buy

Price

Quantity List Price
1 - 24 $36.18
25 - 49 $34.28
50 - 99 $32.78
100 - 249 $31.69
250+ $24.62

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
62M2544
3182Y-1MMWHT

3182Y-1MMWHT

PRO POWER

CABLE, FLEX, 3182Y, WHITE, 1MM, PER M

CABLE, FLEX, 3182Y, WHITE, 1MM, PER M; Reel Length (Imperial):-; Reel Length (Metric):-; No. of Conductors:2; Conductor Size AWG:-; Voltage Rating:500V; No. of Max Strands x Strand Size:32 x 0.2mm; Conductor Area CSA:1mm2; Jacket ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.17 100+ $1.05 250+ $0.947 500+ $0.86 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought