Low

PRO POWER  3182Y-1MMWHT  CABLE, FLEX, 3182Y, WHITE, 1MM, PER M

PRO POWER-3182Y-1MMWHT-CABLE, FLEX, 3182Y, WHITE, 1MM, PER M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 62M2544
  • Manufacturer Part No 3182Y-1MMWHT

Product Information


Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

PRO POWER-3182Y-1MMWHT-CABLE, FLEX, 3182Y, WHITE, 1MM, PER M;CABLE, FLEX, 3182Y, WHITE, 1MM, PER M; Reel Length (Imperial):-; Reel Length (Metric):-; No. of Conductors:2; Conductor Size AWG:-; Voltage Rating:500V; No. of Max Strands x Strand Size:32 x 0.2mm; Conductor Area CSA:1mm2; Jacket ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought