Low

21-10808 - 

7.75" x 4.5mm Weather Resistant Cable Ties - Black - 100 per Pack

21-10808 - 7.75" x 4.5mm Weather Resistant Cable Ties - Black - 100 per Pack

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
21-10808
Newark Part No.:
64T6999

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These high quality, durable cable ties were specifically manufactured for use in outdoor environments. The provide excellent UV resistance and are permanent locking.
  • Color: Black
  • Sold in packs of 100
  • Dimensions: 7. 75" x 4. 5mm
  • Tensile strength: 50 lbs.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

101 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$3.09 $ 3.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.