Low

21-10704 - 

8" Cable Ties - Natural - 100 per Pack

21-10704 - 8" Cable Ties - Natural - 100 per Pack

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
21-10704
Newark Part No.:
64T6961

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These cable ties are manufactured from Nylon 66 for higher heat resistance and are approved to UL-94V-2. Resistant to gas, oil, grease and alkalies.
  • Operating temperature: -40°F~185°F
  • Color: Natural
  • Length: 8"
  • Tensile strength: 50 lbs.
  • Sold in pack of 100

Substitutes

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

04N9662 - Cable Tie, Self Lock, Nylon 6.6 (Polyamide 6.6), Natural, 202.946 mm, 4.572 mm, 53.543 mm, 50 lb

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.