Low

PRO POWER  12/X/124 RED  HOOK-UP WIRE, 82FT, 0.75MM2, CU, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 59M7732
  • Manufacturer Part No 12/X/124 RED

Product Information


  • Conductor Area CSA: 0.75mm²
  • Conductor Material: Tinned Copper
  • Conductor Size AWG: -
  • External Diameter: 3.3mm
  • Jacket Color: Red
  • Jacket Material: Synthetic Rubber
  • No. of Strands x Strand Size: 384 x 0.05mm
  • Reel Length (Imperial): 82ft
  • Reel Length (Metric): 25m
  • SVHC: To Be Advised
  • Voltage Rating: 1.5kV

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $42.09

Buy

Price

Quantity List Price
1 - 24 $42.09
25 - 49 $39.98
50 - 99 $38.22
100 - 249 $36.23
250 - 999999999 $34.47

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought