Low

PRO POWER  12/X/124 BLACK  Wire, Hook Up, Polymer, Black, 0.75 mm², 82 ft, 25 m

PRO POWER 12/X/124 BLACK
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
12/X/124 BLACK
Newark Part No.:
60R6707
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Jacket Material:
Polymer
Jacket Color:
Black
Wire Gauge:
-
Conductor Area CSA:
0.75mm²
Reel Length (Imperial):
82ft
Reel Length (Metric):
25m
No. of Max Strands x Strand Size:
384 x 0.05mm
Voltage Rating:
1.5kV
Conductor Material:
Tinned Copper
External Diameter:
3.3mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Wire, Hook Up, Hi Temp, 19 AWG, 0.75 mm , 300 V, Black, 328 ft, 100 m

LAPP KABEL

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $33.61 5+ $28.41 10+ $27.84

Buy