Low

PRO POWER  12/X/123 RED  Wire, Hook Up, Polymer, Red, 0.25 mm², 82 ft, 25 m

PRO POWER 12/X/123 RED
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
12/X/123 RED
Newark Part No.:
60R6706
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Jacket Material:
Polymer
Jacket Color:
Red
Wire Gauge:
-
Conductor Area CSA:
0.25mm²
Reel Length (Imperial):
82ft
Reel Length (Metric):
25m
No. of Max Strands x Strand Size:
128 x 0.05mm
Voltage Rating:
850V
Conductor Material:
Tinned Copper
External Diameter:
2mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor