Low

PRO POWER  10A MAINS BLK  Multiconductor Unshielded Cable, Coiled Mains, 3, 1 mm , 32 x 0.2mm

PRO POWER 10A MAINS BLK
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
10A MAINS BLK
Newark Part No.:
01M9806
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Jacket Color:
No. of Conductors:
Wire Gauge:
Conductor Area CSA:
Reel Length (Imperial):
Reel Length (Metric):
No. of Max Strands x Strand Size:
Voltage Rating:
Jacket Material:
Conductor Material:
External Diameter:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (28.76KB) EN
Authorized Distributor