Low

05091504-01-50M - 

Ribbon Cable, Color Coded Flat, Per M, 4 Conductor, 24 AWG, 0.23 mm², Multi-colored

05091504-01-50M - Ribbon Cable, Color Coded Flat, Per M, 4 Conductor, 24 AWG, 0.23 mm², Multi-colored

The actual product may differ from image shown

Manufacturer:
KLASING KLASING
Manufacturer Part No:
05091504-01-50M
Newark Part No.:
10WX4714
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4Conductor
:
24AWG
:
0.23mm²
:
Multi-colored
:
-
:
-
:
-
:
7 x 0.203mm
:
2.54mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 05006684 is a 2.54mm fixed pitch extruded colour coded ribbon cable. This 4-conductor ribbon cable is ideal for interconnections involving repeated or continuous flexing.
  • Four 7x0.203mm, 24AWG tinned copper conductors
  • Coloured PVC insulation — Brown , Red , Orange, Yellow
  • Voltage rating of 500V
  • Operating temperature of 70°C
  • Nominal current rating of 1.4A
  • Nominal conductor area of 0.22mm²
  • Nominal resistance of 87.2ohm/Km at 20°C
  • Continuous length in 5m multiples
  • Cable size is 1.7/9.32mm

Applications

Industrial, Consumer Electronics, Audio, Imaging, Video & Vision

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

275 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.683 $ 0.68
Price for:
1 Meter
Multiple: 50 Minimum: 50
Quantity Price
50 + $0.683
100 + $0.562
250 + $0.513
500 + $0.473
1000 + $0.443
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.