Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PRO POWER (FORMERLY FROM VOLTREX)
- Newark Part Number:
- 81N2598
- Manufacturer Part No:
- VRTH-07A
-
- Technical Data Sheet (232.60KB) EN
Product Information
- CABLE TIE HOLDER, 25.4MM W, NYLON 6/6, NATURAL, PK100
- Mount Fixing Type: Adhesive
- Mount Material: Nylon 6.6
- Mount Color: Natural
- Accessory Type: Adhesive-Backed Cable Tie Holder
- Body Material: Nylon 6/6
- Color: Natural
- Length: 25.4mm
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1269 / 1311267 / 130
1281 / 129
Availability
99 available to ship today
Price For: Pack of 100
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $61.89
Price
| Qty | Price |
|---|---|
| 1 | $61.89 |
| 2 - 4 | $59.39 |
| 5 - 9 | $51.10 |
| 10 - 24 | $46.01 |
| 25+ | $44.19 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


