Low

PRO POWER  VRTH-05A  Cable Tie Mount, 4 Way Entry, Adhesive, Nylon 6.6 (Polyamide 6.6), Natural

PRO POWER VRTH-05A
PRO POWER VRTH-05A
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
VRTH-05A
Newark Part No.:
81N2596
Technical Datasheet:
See all Technical Docs
PRO POWER VRTH-05A
PRO POWER VRTH-05A

The actual product may differ from image shown

Product Overview

The VRTH-05A is a 19.1mm natural Cable Tie Holder made of nylon 6.6 (polyamide 6.6), mounts by double adhesive tape. Suitable for use with 18 to 50lbs flat cable ties.
  • -40 to 75°C Continuous use temperature range
  • UL94V-2 Flammability rating

 

Product Information

Mounting Hole Dia:
-
Mount Fixing Type:
Adhesive
Mount Material:
Nylon 6.6 (Polyamide 6.6)
Mount Colour:
Natural
Product Range:
-
RoHS Compliant:
Yes
Body Material:
Nylon 6/6
Width:
19.1
Length:
19.1
For Use With:
18lbs to 50lbs Flat Cable Ties
Accessory Type:
Cable Tie Holder
Colour:
Natural
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Cable Tie Mount, 4 Way Entry, Adhesive, Nylon 6.6 (Polyamide 6.6), Natural

PRO POWER

1 in stock

Price for: Pack of 1000

1+ $234.13 5+ $200.68 10+ $177.69 25+ $169.33 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.