Low

TTI-S14-1100-NAT - 

Sleeving, Thin Wall, Insulating, 30.5 m, 100 ft, 1.83 mm, PTFE (Polytetrafluoroethylene), Natural

TTI-S14-1100-NAT - Sleeving, Thin Wall, Insulating, 30.5 m, 100 ft, 1.83 mm, PTFE (Polytetrafluoroethylene), Natural

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
TTI-S14-1100-NAT
Newark Part No.:
37N496
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Insulating
:
30.5m
:
100ft
:
1.83mm
:
PTFE (Polytetrafluoroethylene)
:
Natural
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TTI-S14-1100-NAT is a natural Thin Wall PTFE Insulating Tubing. The tubing is a non-toxic, chemically inert tubing which offers superior insulating and highly stable electrical properties. It features excellent electrical performance and resists wicking, moisture absorption and contamination. It also has excellent oil, acid and solvent resistance.
  • 14AWG Wire gauge
  • 3000 to 4000psi Tensile strength
  • -171 to 260°C Operating temperature range

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

116 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$47.28 $ 47.28
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $130.52
5 + $107.64
10 + $92.04
25 + $80.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.