Low

SST-024-2010-CLR - 

Heat Shrink Tubing, Pack of 10 2' Pieces, Transparent, FEP (Fluorinated Ethylene Propylene), 1.67:1

SST-024-2010-CLR - Heat Shrink Tubing, Pack of 10 2' Pieces, Transparent, FEP (Fluorinated Ethylene Propylene), 1.67:1

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SST-024-2010-CLR
Newark Part No.:
37N299
Product Range
SST Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Transparent
:
FEP (Fluorinated Ethylene Propylene)
:
1.67:1
:
9.525mm
:
5.715mm
:
609.6mm
:
0.375"
:
0.225"
:
2ft
:
SST Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SST-024-2010-CLR is a clear single wall Heat Shrink Tubing made of fluorinated ethylene propylene (FEP) and offers 1.67:1 shrink ratio. The heat shrink tubing provides the chemical and thermal characteristics of PTFE as well as the shrinking ability over inserted objects with exposure to moderate heat. Partial shrinkage occurs at 250°F with complete recovery at 450°F, with uses including soldered joints, parts, components and fittings made of plastic, metal or wood. During the shrink process on long objects, excess growth may cause wrinkles unless the tubing is allowed to slide forward over the object.
  • 1400V/mil Dielectric strength
  • UL94V-0 Flammability
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

140 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$72.16 $ 72.16
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $80.17
10 + $72.12
25 + $65.56
50 + $59.60