Low

SPC5306 - 

Ferrite Core, Cylindrical, 125 ohm, 28.5 mm Length, 9.5 mm ID, 17.5 mm OD

SPC5306 - Ferrite Core, Cylindrical, 125 ohm, 28.5 mm Length, 9.5 mm ID, 17.5 mm OD

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SPC5306
Newark Part No.:
50N672
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
17.5mm
:
28.5mm
:
9.5mm
:
-
:
-
:
125ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC5306 is a 178Ω grey Ferrite Bead Core made of K5B and ideal for use on wire assemblies and MATV/CATV industries. It offers EMI shielding and provide impedance specification over a wide frequency range.
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
145,101 in stock

Each

1+ $0.77 10+ $0.729 25+ $0.717 50+ $0.705 100+ $0.667 500+ $0.636 1000+ $0.585 More Less

FAIR-RITE

Ferrite Core, Cylindrical, 200 ohm, 28.6 mm Length, 25 MHz to 300 MHz, 9.5 mm ID, 17.45 mm OD

10,356 in stock

Each

1+ $1.03 10+ $0.92 25+ $0.825 50+ $0.73 100+ $0.65 500+ $0.58 1000+ $0.57 2500+ $0.56 More Less

FAIR-RITE

Ferrite Core, Cylindrical, 196 ohm, 28.6 mm Length, 25 MHz to 300 MHz, 10.15 mm ID, 18.7 mm OD

14,948 in stock

Each

1+ $1.14 10+ $1.05 25+ $1.03 50+ $1.00 100+ $0.878 500+ $0.843 1000+ $0.738 2500+ $0.637 More Less

FAIR-RITE

Ferrite Core, Cylindrical, 28.6 mm Length, 200 kHz to 30 MHz, 10.15 mm ID, 18.7 mm OD

450 in stock

Each

1+ $1.26 10+ $1.11 25+ $1.07 50+ $1.03 100+ $0.946 500+ $0.885 1000+ $0.839 2500+ $0.821 More Less

FAIR-RITE

Ferrite Core, Cylindrical, 190 ohm, 28.6 mm Length, 200 MHz to 1 GHz, 9.5 mm ID, 17.45 mm OD

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.17 10+ $1.06 25+ $1.02 50+ $0.978 100+ $0.906 500+ $0.844 More Less

342 in stock

Each

1+ $2.61 10+ $2.55 25+ $2.50 50+ $2.44 100+ $2.34 500+ $2.23 1000+ $2.05 2500+ $1.86 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.05 10+ $0.929 25+ $0.895 50+ $0.86 100+ $0.789 500+ $0.738 1000+ $0.699 2500+ $0.684 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.51 10+ $1.36 25+ $1.31 50+ $1.25 100+ $1.15 500+ $1.04 More Less

848 in stock

Each

1+ $3.52 10+ $2.20 25+ $2.09 50+ $1.99 100+ $1.88 500+ $1.69 1000+ $1.57 2500+ $1.46 More Less

0

Each

50+ $5.01 100+ $4.39 250+ $3.77 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,478 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$1.28 $ 1.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.28
10 + $1.14
100 + $0.879
500 + $0.71
1000 + $0.609
5000 + $0.536
10000 + $0.478
25000 + $0.458
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.