Low

SPC5305 - 

Ferrite Core, Cylindrical, 218 ohm, 28.5 mm Length, 6.35 mm ID, 14.2 mm OD

SPC5305 - Ferrite Core, Cylindrical, 218 ohm, 28.5 mm Length, 6.35 mm ID, 14.2 mm OD

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SPC5305
Newark Part No.:
50N671
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
218ohm
:
28.5mm
:
-
:
-
:
6.35mm
:
14.2mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC5305 is a 218Ω grey Ferrite Bead Core made of K5B and ideal for use on wire assemblies and MATV/CATV industries. It offers EMI shielding and provide impedance specification over a wide frequency range.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

FAIR-RITE

Ferrite Core, Cylindrical, 250 ohm, 28.6 mm Length, 25 MHz to 300 MHz, 6.35 mm ID, 14.3 mm OD

33,920 in stock
Add

FAIR-RITE

Ferrite Core, Cylindrical, 215 ohm, 28.6 mm Length, 25 MHz to 300 MHz, 7.25 mm ID, 14.3 mm OD

18,819 in stock
Add

FAIR-RITE

Ferrite Core, Cylindrical, 205 ohm, 28.6 mm Length, 200 MHz to 1 GHz, 6.35 mm ID, 14.3 mm OD

1,248 in stock
Add

FAIR-RITE

Ferrite Core, Cylindrical, 28.6 mm Length, 200 kHz to 30 MHz, 6.35 mm ID, 14.3 mm OD

507 in stock

Each

1+ $0.94 10+ $0.833 25+ $0.802 50+ $0.771 More Pricing...

Add

FAIR-RITE

Ferrite Core, Cylindrical, 225 ohm, 28.6 mm Length, 25 MHz to 300 MHz, 6.35 mm ID, 14.3 mm OD

10,152 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,402 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$1.18 $ 1.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.18
5 + $0.92
10 + $0.788
25 + $0.701
50 + $0.657
100 + $0.593
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.