Low

SPC5302 - 

Split Core Ferrite, 6.5 mm, 133 ohm

SPC5302 - Split Core Ferrite, 6.5 mm, 133 ohm

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SPC5302
Newark Part No.:
50N668
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6.5mm
:
-
:
-
:
133ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC5302 is a black Split-Sleeve Ferrite Core with a nylon case. This core is ideal where retrofit and test are a necessity. The impedance value is based on single turn measurements.
  • Attenuates any form of EMI emissions
  • UL94V-2 Flammability rating
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

911 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$4.13 $ 4.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.13
10 + $3.66
100 + $2.84
500 + $2.29
1000 + $1.97
5000 + $1.73
10000 + $1.54
25000 + $1.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.