New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PRO POWER (FORMERLY FROM VOLTREX) - NCC-8 - CABLE CLAMPS

PRO POWER (FORMERLY FROM VOLTREX)NCC-8
Image is for illustrative purposes only.
Please refer to product description
PRO POWER (FORMERLY FROM VOLTREX)
Manufacturer:
PRO POWER (FORMERLY FROM VOLTREX)
Newark Part Number:
32N1290
Manufacturer Part No:
NCC-8

Technical Data Sheet (116.07KB) EN
Technical Data Sheet (116.07KB) EN

Product Information
  • CABLE CLAMPS
  • Clip Style: P Clip
  • External Length: 19.9mm
  • External Width: 9.5mm
  • Internal Diameter: 12.7mm
  • Clip Material: Nylon 6.6
  • Clip Color: Natural
  • Mounting Hole Dia: 4.4mm
  • Accessory Type: Cable Clamp
  • Body Material: Nylon
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1259

Catalog Page/Catalog Number:

1259 / 131

1257 / 130

1272 / 129

Availability

86 available to ship today

Price For: Pack of 100

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $13.12  

  1. Qty

Price

Qty Price
1  - 2 $13.12
3  - 4 $12.34
5  - 9 $11.83
10+  $11.23
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1962040012071DO

NETTLEFOLDS

SCREW, PAN, TORX, M4X12, BX100

Thread Size - Imperial:(Not Available); Thread Size - Metric:M4; Screw Length:12mm; Fastener Plating:Bright Zinc; Fastener Material:Steel;

33
Price
For: Pack of 100
1+
$9.36
50+
$8.46
100+
$7.79
250+
$7.18
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

33 available for delivery in 5-7 business days
(Continental US Only)
1961040020071DO

NETTLEFOLDS

SCREW, PAN, TORX, M4X20, BX100

Thread Size - Imperial:(Not Available); Thread Size - Metric:M4; Screw Length:20mm; Fastener Plating:Bright Zinc; Fastener Material:Steel;

34
Price
For: Pack of 100
1+
$6.68
50+
$6.03
100+
$5.55
250+
$5.12
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

34 available for delivery in 5-7 business days
(Continental US Only)
1961040012071DO

TR FASTENINGS

SCREW, PAN, TORX, M4X12, BX100

Thread Size - Imperial:(Not Available); Thread Size - Metric:M4; Screw Length:12mm; Fastener Plating:Bright Zinc; Fastener Material:Steel;

46
Price
For: Pack of 100
1+
$5.57
50+
$5.03
100+
$4.63
250+
$4.27
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

46 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO POWER (FORMERLY FROM VOLTREX)) OR (Cable Clips) OR (NCC-8)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

NETTLEFOLDS 1962040012071DO
Pack of 100
$9.36
NETTLEFOLDS 1961040020071DO
Pack of 100
$6.68
TR FASTENINGS 1961040012071DO
Pack of 100
$5.57