Low

PRO POWER  ADC-2  CABLE FASTENER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 81N2603
  • Manufacturer Part No ADC-2

Product Information


  • Accessory Type: Kwik Clip
  • Cable Clamp Type: Adhesive Backed Cable Clamp
  • Clip Color: Grey
  • Clip Material: PVC (Polyvinylchloride)
  • External Length: 19.1mm
  • External Width: 19.1mm
  • For Use With: Cable & Wire
  • Height: 14.2mm
  • Internal Diameter: 12.7mm
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1258
  •  132/1270

Availability

Availability:  6

(Available until stock is exhausted)


  • 6 in stock for same day shipping

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.25

Buy

Price

Quantity List Price Your Price
1 - 4 $36.79
5 - 9 $30.96
10 - 24 $27.96
25 - 49 $25.25
50 - 99 $23.83
100+ $22.76

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought