Low

PRO POWER  2585  Cable Tie Mount, 4 Way Entry, 3.8 mm, Adhesive, Nylon 6.6 (Polyamide 6.6), Natural

PRO POWER 2585
PRO POWER 2585
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
2585
Newark Part No.:
92N4800
Technical Datasheet:
See all Technical Docs
PRO POWER 2585
PRO POWER 2585

The actual product may differ from image shown

Product Overview

The 2585 is a flat Tie Holder made of nylon 6.6. It supports release tab double adhesive tape mounting. It accepts upto a 120lb tie.

 

Product Information

Mounting Hole Dia:
3.8mm
Mount Fixing Type:
Adhesive
Mount Material:
Nylon 6.6 (Polyamide 6.6)
Mount Colour:
Natural
Product Range:
-
RoHS Compliant:
Yes
Body Material:
Nylon 6/6
Width:
50.8
Length:
50.8
For Use With:
18lbs to 120lbs Flat Cable Ties
Accessory Type:
Cable Tie Holder
Colour:
Natural
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.