Low

VRT-11M-M - 

Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 201.14 mm, 2.49 mm, 50.8 mm, 18 lb

VRT-11M-M - Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 201.14 mm, 2.49 mm, 50.8 mm, 18 lb

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
VRT-11M-M
Newark Part No.:
78N530
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Natural
:
201.14mm
:
2.49mm
:
50.8mm
:
18lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VRT-11M-M is a natural Cable Tie made of nylon 6.6. The VRT-series tie for general-purpose indoor applications.
  • UL94V-2 Flammability rating
  • -40 to 185°F Temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

Cable Tie, Standard, Nylon (Polyamide), Natural, 203 mm, 2.4 mm, 55 mm, 18 lb

33 in stock

Pack of 1000

1+ $51.22 5+ $32.71 10+ $25.72 25+ $20.70 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

79 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$94.83 $ 94.83
Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $94.83
5 + $59.94
10 + $48.82
25 + $39.75
50 + $32.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 8 months ago
by
Cassia
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Not knowing the full application, it would be hard to say if this is workable on the outside. The information you are requesting is this part is this part is made out of a Polyamide 6.6 nylon material , operating under the temperatures of -40 degrees C to a plus 85 degrees C. , natural color. In a outside application, it is always better to use a UV additive . which on this part number it does not have any UV additive. This is a more common cable tie used in a inside operation. Please let me know what the application is and what is the cable tie holding up. I will be more then glad to help you out once I understand it further.
3 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:58.368-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_78N530, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.