Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
2587
|
PRO POWER (FORMERLY FROM VOLTREX)
CABLE TIE HOLDER, NYLON 6/6
Mount Fixing Type:Adhesive; Mount Material:Nylon 6.6; Mount Color:Natural; Accessory Type:Cable Tie Holder; Body Material:Nylon 6/6;
|
113
|
Price For:
Pack of 100
|
1+
|
$51.42
|
|
|
2+
|
$49.34
|
|
|
5+
|
$42.46
|
|
|
10+
|
$38.23
|
|
|
more...
|
|
|
|
113 available to ship today
|
|
|
VRTH-05A
|
PRO POWER (FORMERLY FROM VOLTREX)
CABLE TIE HOLDER, NYLON 6/6
Mount Fixing Type:Adhesive; Mount Material:Nylon 6.6; Mount Color:Natural; Accessory Type:Cable Tie Holder; Body Material:Nylon 6/6;
|
148
|
Price For:
Pack of 100
|
1+
|
$47.01
|
|
|
2+
|
$45.12
|
|
|
5+
|
$38.80
|
|
|
10+
|
$34.93
|
|
|
more...
|
|
|
|
148 available to ship today
|
|
|
SPC5299
|
PRO POWER (FORMERLY FROM SPC)
CABLE TIE INSTALLATION TOOL
Accessory Type:Cable Tie Tool; For Use With:2.2mm to 4.8mm Cable Ties ; RoHS Compliant: NA;
|
56
|
Price For:
1 Each
|
1+
|
$48.81
|
|
|
2+
|
$36.75
|
|
|
3+
|
$30.68
|
|
|
|
|
56 available to ship today
|
|
|
VRTH-02
|
PRO POWER (FORMERLY FROM VOLTREX)
CABLE TIE HOLDER
Mount Fixing Type:Adhesive; Mount Material:PPO (Polyphenylene Oxide) / PS (Polystyrene); Mount Color:White; Accessory Type:Cable Tie Holder; Body Material:PPO (Polyphenylene Oxide) / PS (Polystyrene);
|
47
|
Price For:
Pack of 100
|
1+
|
$51.42
|
|
|
2+
|
$49.34
|
|
|
5+
|
$42.46
|
|
|
10+
|
$38.23
|
|
|
more...
|
|
|
|
47 available to ship today
|
|
|
VRTH-04A
|
PRO POWER (FORMERLY FROM VOLTREX)
CABLE TIE MOUNT
Mounting Hole Dia:4.8mm; Mount Fixing Type:Adhesive; Mount Material:Nylon 6.6; Mount Color:Natural; Accessory Type:Cable Tie Holder;
|
22
|
Price For:
Pack of 100
|
1+
|
$96.75
|
|
|
2+
|
$92.83
|
|
|
5+
|
$79.88
|
|
|
10+
|
$71.92
|
|
|
more...
|
|
|
|
22 available to ship today
|
|
|
8408-1024
|
PRO POWER (FORMERLY FROM VOLTREX)
CABLE TIE MOUNT
Mount Fixing Type:Adhesive; Mount Material:Nylon 6.6; Mount Color:Natural; Accessory Type:Flat Tie Holder; Body Material:Nylon 6/6;
|
2
|
Price For:
Pack of 1,000
|
1+
|
$470.69
|
|
|
2+
|
$451.65
|
|
|
5+
|
$388.63
|
|
|
10+
|
$349.90
|
|
|
more...
|
|
|
|
2 available to ship today
|
|
|
8510-50
|
PRO POWER (FORMERLY FROM SPC)
CABLE TIE INSTALLATION TOOL
Accessory Type:Cable Tie Tool; For Use With:18lbs to 50lbs Cable Ties ; RoHS Compliant: Yes;
|
1
|
Price For:
1 Each
|
|
Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.
- Non-Cancelable/Non-Returnable
|
|
|
8506T-001
|
PRO POWER (FORMERLY FROM SPC)
CABLE TIE INSTALLATION TOOL
Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Accessory Type:Installation Tool; For Use With:18lbs to 50lbs Cable Ties ; RoHS Compliant: No;
|
0
|
Price For:
1 Each
|
1+
|
$511.18
|
|
|
2+
|
$384.93
|
|
|
3+
|
$321.29
|
|
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 22 days)
|
http://www.newark.com/jsp/search/productdetail.jsp?id=78N536&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----