Low

PHD-048-4005-BLK - 

Adhesive Lined Heat Shrink Tubing, Pack of 5 4' Pieces, 19.1 mm, 0.752 ", 2:1, Black, 4 ft, 1.2 m

PHD-048-4005-BLK - Adhesive Lined Heat Shrink Tubing, Pack of 5 4' Pieces, 19.1 mm, 0.752 ", 2:1, Black, 4 ft, 1.2 m

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PHD-048-4005-BLK
Newark Part No.:
90N6888
Product Range
PHD Series
Also Known As:
GTIN UPC EAN: 0054007565919
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
19.1mm
:
0.752"
:
2:1
:
Black
:
4ft
:
1.2m
:
9.53mm
:
0.375"
:
PO (Polyolefin)
:
PHD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PHD-048-4005-BLK is a black flame-retardant adhesive-lined Heat Shrink Tubing made of thin-wall polyolefin and offers 2:1 shrink ratio. The tubing provides excellent environmental protection for electronic components.
  • 121°C Minimum recommended shrink temperature
  • -55 to 100°C Operating temperature range

Applications

Safety, Automotive, Mining, Oil & Gas, Industrial

Also Known As

GTIN UPC EAN: 0054007565919

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$77.15 $ 77.15
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + $77.15
5 + $71.47
10 + $61.68
25 + $54.63
100 + $48.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

PRO POWER - PHD-048-4005-BLK - HEAT SHRINK TUBING, 19.1MM ID, PO, BLACK, 20FT, PK5 5 5 1 1
PRO POWER - PHD-048-4005-BLK - HEAT SHRINK TUBING EXCELLENT PRODUCT WILL RECOMEND November 25, 2014
  • 2015-06-11T15:21:43.303-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_90N6888, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.