Low

PHD-032-4005-BLK - 

Adhesive Lined Heat Shrink Tubing, Pack of 5 4' Pieces, Black, PO (Polyolefin), 2:1, 12.7 mm

PHD-032-4005-BLK - Adhesive Lined Heat Shrink Tubing, Pack of 5 4' Pieces, Black, PO (Polyolefin), 2:1, 12.7 mm

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PHD-032-4005-BLK
Newark Part No.:
90N6887
Product Range
PHD Series
Also Known As:
GTIN UPC EAN: 0054007565902
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Black
:
PO (Polyolefin)
:
2:1
:
12.7mm
:
6.35mm
:
1.2m
:
0.5"
:
0.25"
:
4ft
:
PHD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PHD-032-4005-BLK is a black flame-retardant adhesive-lined Heat Shrink Tubing made of thin-wall polyolefin and offers 2:1 shrink ratio. The tubing provides excellent environmental protection for electronic components.
  • 121°C Minimum recommended shrink temperature
  • -55 to 100°C Operating temperature range
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety, Automotive, Mining, Oil & Gas, Industrial

Also Known As

GTIN UPC EAN: 0054007565902

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$50.88 $ 50.88
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $59.85
5 + $55.45
10 + $47.85
25 + $42.38
100 + $37.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.