Low

PRO POWER  FPS-024-1100-BLK  Heat Shrink Tubing, 9.525 mm, 0.375 ", 2:1, Black, 100 ft, 30.5 m

PRO POWER FPS-024-1100-BLK
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
FPS-024-1100-BLK
Newark Part No.:
84N589
Product Range
FPS Series
Also Known As
GTIN UPC EAN: 0051135445549
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The FPS-024-1100-BLK is a 30.5m Black flexible Heat Shrinkable Single wall Tube made of cross-linked polyolefin. Upon the application of heat in excess of 250°F (121°C), tubing shrinks and conforms to the geometry to be covered.
  • Non-corrosive
  • Self-extinguishing
  • 10¹⁵Ω-cm Volume resistivity

 

Product Information

I.D. Supplied - Metric:
9.525mm
I.D. Supplied - Imperial:
0.375"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
100ft
Length - Metric:
30.5m
I.D. Recovered Max - Metric:
4.75mm
I.D. Recovered Max - Imperial:
0.187"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
FPS Series
Wall Thickness Recovered:
0.635
I.D. Min:
0.187
RoHS Compliant:
Yes
I.D. Max:
0.375
Body Material:
Polyolefin
I.D. Max Recovered:
4.75
Colour:
Black
SVHC:
To Be Advised
I.D. Supplied:
9.525

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Defence, Military & Aerospace

Also Known As

GTIN UPC EAN: 0051135445549

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes