Low

PRO POWER  8433-1020-T  CABLE TIE KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 16N8732
  • Manufacturer Part No 8433-1020-T

Product Information


  • Accessory Type: Cable Tie
  • Kit Contents: 300-Pcs of Each 4", 8" & 50-Pcs of 11" Cable Ties
  • SVHC: To Be Advised
  • Size: 12'' x 5''

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 71R4605 - PRO POWER-SPC35326-650 PIECE CABLE TIE ASSORTMENT

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71R4605
SPC35326

SPC35326

PRO POWER

650 PIECE CABLE TIE ASSORTMENT

650 PIECE CABLE TIE ASSORTMENT; Kit Contents:300-Pcs of Each 4", 8" & 50-Pcs of 11" Cable Ties; Accessory Type:Cable Tie ;RoHS Compliant: Yes

204

1+ $21.04 10+ $19.76 25+ $18.57 100+ $17.44 More pricing

Buy
  • 204 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/26/15

Customers Also Bought