Low

8409-0354 - 

Cable Tie, Marker Flag, Nylon 6.6 (Polyamide 6.6), Natural, 112.83 mm, 2.46 mm, 19.05 mm, 18 lb

8409-0354 - Cable Tie, Marker Flag, Nylon 6.6 (Polyamide 6.6), Natural, 112.83 mm, 2.46 mm, 19.05 mm, 18 lb

The actual product may differ from image shown

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
8409-0354
Newark Part No.:
16N844
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Natural
:
112.83mm
:
2.46mm
:
19.05mm
:
18lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8409-0354 is a 112.83mm natural Cable Tie made of nylon 6.6 (polyamide 6.6). This tie for use with cable and wire.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$75.55 $ 75.55
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $75.55
5 + $49.24
10 + $39.51
25 + $32.07
50 + $26.57
250 + $24.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.