Please refer to product description
- Manufacturer:
- PRO POWER (FORMERLY FROM SPC)
- Newark Part Number:
- 16N828
- Manufacturer Part No:
- 8409-0338
-
- Technical Data Sheet (122.06KB) EN
- CABLE TIES
- Cable Tie Length: 756.3mm
- Cable Tie Width: 7.6mm
- Cable Tie Material: Nylon 6.6
- Tensile Strength Pounds: 120lb
- Cable Bundle Diameter Min: 4.76mm
- Cable Bundle Diameter Max: 222.3mm
- Accessory Type: Cable Tie
- Color: Natural
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1268 / 1311266 / 130
1282 / 129
Availability
Price For: Pack of 50
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $49.93
Price
| Qty | Price |
|---|---|
| 1 - 4 | $49.93 |
| 5 - 9 | $44.88 |
| 10 - 24 | $38.81 |
| 25 - 49 | $34.57 |
| 50+ | $32.74 |
|
|
- RoHS Compliance: Yes


