Please refer to product description
- Manufacturer:
- PRO POWER (FORMERLY FROM SPC)
- Newark Part Number:
- 92N4496
- Manufacturer Part No:
- 3355
-
- Technical Data Sheet (26.52KB) EN
- CABLE ID MARKERS
- Marker Type: Self Adhesive
- Marker Dimensions: 19.1mm x 50.8mm
- Marker Material: Nylon
- Legend: Blank (No Legend)
- Legend Color: (Not Available)
- Marker Color: White
- Accessory Type: Marker Plate
- Background Color: White
- RoHS Compliant: Yes
Availability
|
Availability:
14 |
- Non-Cancelable/Non-Returnable
Price For: Pack of 100
Minimum Order Quantity: 1
Order Multiple Quantity: 10
Price
| Qty | Price | Promo Price |
|---|---|---|
| 100+ | $65.49 | $27.99 |
|
|
- RoHS Compliance: Yes


