Low

35-445 - 

Heavy Duty Full Size Stereo Headphones

35-445 - Heavy Duty Full Size Stereo Headphones
35-445 - Heavy Duty Full Size Stereo Headphones

The actual product may differ from image shown

Manufacturer:
PRO LUXE PRO LUXE
Manufacturer Part No:
35-445
Newark Part No.:
92B3145

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Full Size Stereo Headphones The most popular of all MCM headphones, these professional quality units deliver great sound at an unbelieveable price. Full 40mm diaphragms deliver full rich frequency response, and the padded earcups provide comfort while staying securely in place. They are perfect for all general purpose applications from high fidelity home audio listening to iPods and DJ equipment.
  • Additional Information:
  • 9' straight cord
  • Gold plated 3.5mm plug, with included 3.5mm to 1/4" adapter
  • 40mm super thin diaphragms
  • Frequency response: 20Hz~20KHz
  • Nominal impedance: 32ohm
  • Display packaged for resale

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

195 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$16.99 $ 16.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.99
4 + $15.99
10 + $14.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.