Low

M47/ULTRA - 

LAMP, XENON, 9MM, G4, 12V

M47/ULTRA - LAMP, XENON, 9MM, G4, 12V

The actual product may differ from image shown

Manufacturer:
PRO-LITE PRO-LITE
Manufacturer Part No:
M47/ULTRA
Newark Part No.:
24M5139
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Xenon
:
G4
:
20W
:
12V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Single-ended, low voltage (12V) capsule lamp
  • Xenon filled for extended life
  • 8,000 hours average life
  • Can be operated in any position
  • Low-pressure, ideally suited for use in open luminaires
  • UV stop
  • Space between pins: G4 = 4mm

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.