Low

PRO ELEC  RBH-14W-W  BULKHEAD, 14W, IP66

PRO ELEC RBH-14W-W
Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
RBH-14W-W
Newark Part No.:
81Y7153
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Length:
300mm
Depth:
95mm
Width:
300mm
Light Source:
LED
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.