Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PRO ELEC
- Newark Part Number:
- 53M8240
- Manufacturer Part No:
- MBB1G35
-
- Technical Data Sheet (43.28KB) EN
Product Information
- BACK BOX, METAL, 35MM, 1GANG
- No. of Gangs: 1
- Internal Depth: 35mm
- Electrical Box Material: Steel
- Electrical Box Mounting: Flush
- For Use With: Electrical Outlet
- Body Material: Steel
- Enclosure Material: Steel
- External Depth -
- RoHS Compliant: NA
Availability
|
Availability:
122
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
122 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.99
Price
| Qty | Price |
|---|---|
| 1 - 99 | $1.99 |
| 100 - 249 | $1.79 |
| 250 - 499 | $1.63 |
| 500 - 999 | $1.50 |
| 1000+ | $1.11 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


