New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

PRO ELEC - K825 - JUNCTION BOX, 5A, 4 TERMINAL

PRO ELECK825
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PRO ELEC
Newark Part Number:
53M7969
Manufacturer Part No:
K825

Technical Data Sheet (39.43KB) EN
Technical Data Sheet (39.43KB) EN

Product Information
  • JUNCTION BOX, 5A, 4 TERMINAL
  • Current Rating: 5A
  • Approval Category: BS 6220
  • Colour: White
  • External Depth: 25mm
  • External Diameter: 75mm
  • Fixing Centres: 50mm
  • Fixing Hole Diameter: 4mm
  • No. of Contacts: 3
  • No. of Ways: 3
  • Voltage Rating V
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 10

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

10 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.67  

  1. Qty

Price

Qty Price
1  - 99 $1.67
100  - 249 $1.51
250  - 499 $1.36
500  - 999 $1.23
1000+  $1.14
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO ELEC) OR (Junction Boxes) OR (K825)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----