Please refer to product description
- Manufacturer:
- PRO ELEC
- Newark Part Number:
- 26M7966
- Manufacturer Part No:
- 9798
-
- Technical Data Sheet (95.45KB) EN
- SOCKET SWITCHED, 2GANG, 2 POLE
- Approval Category: BS 1363
- Box Quantity: 1
- Colour: White
- Current Rating: 13A
- External Length / Height: 85mm
- External Width: 50mm
- Fixing Centres: 120mm
- Fixing Hole Diameter: 4mm
- Length: 145mm
- No. of
- RoHS Compliant: NA
Availability
|
Availability:
131
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $4.07
Price
| Qty | Price |
|---|---|
| 1 - 49 | $4.07 |
| 50 - 99 | $3.68 |
| 100 - 249 | $3.38 |
| 250 - 499 | $3.13 |
| 500+ | $2.92 |
|
|


