Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PRO ELEC
- Newark Part Number:
- 25M6422
- Manufacturer Part No:
- 9518NSMB
-
- Technical Data Sheet (106.55KB) EN
Product Information
- FUSED SPUR, SWITCHED, METALCLAD
- Approval Category: BS 1363
- Behind Panel Depth: 40mm
- Box Quantity: 1
- Current Rating: 13A
- External Length / Height: 80mm
- External Width: 80mm
- Fixing Centres: 60mm
- Fixing Hole Diameter: 4mm
- RoHS Compliant: NA
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 105 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $12.37
Price
| Qty | Price |
|---|---|
| 1 - 49 | $12.37 |
| 50 - 99 | $11.19 |
| 100 - 249 | $10.28 |
| 250 - 499 | $9.49 |
| 500+ | $8.86 |
|
|
Customer Reviews
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?

0 Community results found for the filter(s) you have selected
0 Community Results found for "(PRO ELEC) OR (Switches & Socket Outlets) OR (9518NSMB)"
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

