Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PRO ELEC
- Newark Part Number:
- 25M6399
- Manufacturer Part No:
- 9499SMB
-
- Technical Data Sheet (105.42KB) EN
Product Information
- SOCKET SWITCHED, METALCLAD, 1GANG
- Finish: Unfinished
- Approval Category: BS 1363
- Box Quantity: 1
- Current Rating: 13A
- External Length / Height: 80mm
- External Width: 40mm
- Fixing Centres: 60mm
- Fixing Hole Diameter: 4mm
- Length: 80mm
- RoHS Compliant: NA
Availability
|
Availability:
676
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
676 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $8.87
Price
| Qty | Price |
|---|---|
| 1 - 49 | $8.87 |
| 50 - 99 | $8.02 |
| 100 - 249 | $7.38 |
| 250 - 499 | $6.81 |
| 500+ | $6.36 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


