Please refer to product description
- Manufacturer:
- PRO ELEC
- Newark Part Number:
- 25M6386
- Manufacturer Part No:
- 9399
-
- Technical Data Sheet (95.45KB) EN
- SOCKET SWITCHED, 1GANG, SP
- Approval Category: BS 1363
- Box Quantity: 1
- Colour: White
- Current Rating: 13A
- External Length / Height: 85mm
- External Width: 50mm
- Fixing Centres: 60mm
- Fixing Hole Diameter: 4mm
- Length: 80mm
- No. of
- RoHS Compliant: NA
Availability
|
Availability:
95
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.53
Price
| Qty | Price |
|---|---|
| 1 - 99 | $2.53 |
| 100 - 249 | $2.29 |
| 250 - 499 | $2.10 |
| 500 - 999 | $1.94 |
| 1000+ | $1.81 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 9499SMB |
PRO ELEC SOCKET SWITCHED, METALCLAD, 1GANG Finish:Unfinished; Approval Category:BS 1363; Box Quantity:1; Current Rating:13A; External Length / Height:80mm; (
Write a Review
|
Ask a Question
)
|
686 |
Price For: 1 Each
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 686 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||


